ACC30DPSI

Heilind Number:SULACC30DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPSI

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACC30DPSI is a high-performance board-to-board connector designed for demanding applications. With a compact double-row female design, it offers reliable connectivity with a pitch of 2.54mm (.1in) and can handle up to 3A of current at 700VAC. The gold-plated Beryllium Copper contacts ensure optimal signal transmission while the threaded mounting and thru-hole termination method provide secure attachment to PCBs. With 60 positions and a straight orientation, this connector is perfect for densely populated boards. Operating in a wide temperature range of -65 to 150°C, it guarantees durability in harsh environments. The matte tin termination plating enhances solderability, making it an ideal choice for industrial and commercial electronics. Trust the ACC30DPSI for efficient and long-lasting board-to-board connections.