ACC30DPSN

Heilind Number:SULACC30DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPSN

Detailed Description

This high-quality connector, with SKU ACC30DPSN, is a must-have for professional electronic assemblies. Made from robust PPS and Beryllium Copper, it ensures durability even in demanding environments. With a 3A amperage rating and 700VAC voltage resistance, it guarantees reliable performance. Featuring a female gender, double-point contact type, and straight orientation, it's perfect for secure connections. This connector, with 2 rows and 60 positions, offers ample connectivity options. Its through-hole termination method and matte tin plating make soldering easy and efficient. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. Whether in board-to-board or card edge setups, this connector excels, meeting the highest industry standards. Upgrade your electronic projects with the ACC30DPSN.