ACC30DPSS

Heilind Number:SULACC30DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DPSS

Detailed Description

Introducing the ACC30DPSS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring double-point contact made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. Its 60 positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. The straight orientation and side-hole mount type make installation easy, while the thru-hole termination method and matte tin plating ensure secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. With a compact height of 15.49mm and width of 10.16mm, it saves valuable board space without compromising performance. Trust the ACC30DPSS for your connectivity needs in aerospace, defense, and other high-reliability industries.