ACC30DPUN

Heilind Number:SULACC30DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DPUN

Detailed Description

Introducing the ACC30DPUN, a high-performance female connector designed for seamless board-to-board or card edge connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a double point contact design plated in gold, it guarantees efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -65 to 150°C. Its right-angle orientation and 2.54mm pitch offer versatility in layout design, while the 60 positions and through-hole termination method provide secure attachment. With a compact size of 14.22mm in height and 10.16mm in width, it optimizes space usage without compromising performance. Trust the ACC30DPUN for your connectivity needs, where quality and functionality meet seamlessly.