ACC30DPUS

Heilind Number:SULACC30DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DPUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DPUS

Detailed Description

The ACC30DPUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures safe and efficient power transmission. Its double-point contact design and gold plating guarantee optimal signal integrity. The connector, with a right-angle orientation and side hole mount type, is perfect for space-constrained installations. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Matte Tin termination plating ensures secure and stable connections. The ACC30DPUS is ideal for use in industrial, aerospace, and telecommunications applications, where reliability is paramount.