ACC30DRAH

Heilind Number:SULACC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRAH

Detailed Description

Introducing our ACC30DRAH, a versatile Board to Board PCB Connector designed for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a durable construction of PPS and Beryllium Copper, it guarantees longevity even in harsh environments. The 60 positions and 2.54mm pitch provide ample connectivity options, while the Full Bellow contact type with Gold plating ensures optimal signal integrity. Its right-angle orientation and clearance hole mount make installation easy, and with a wide operating temperature range of -65 to 150°C, it's suitable for various industrial settings. The Matte Tin termination plating offers excellent solderability. Compact yet robust, this connector, with its 10.95mm height and 8.38mm width, is ideal for space-constrained PCB layouts. Trust in the ACC30DRAH for seamless and dependable board-to-board connections.