ACC30DRAI

Heilind Number:SULACC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRAI

Detailed Description

The ACC30DRAI is a high-performance PCB connector designed for demanding industrial applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on circuit boards. The 2.54mm pitch and 60 positions provide ample connectivity options. Gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. With a right-angle orientation and compact dimensions, it allows for efficient PCB layout. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-lasting performance. Perfect for hi-rel applications, this connector is ideal for aerospace, defense, and other industries. Trust the ACC30DRAI for your critical PCB connectivity needs.