ACC30DRAN-S93

Heilind Number:SULACC30DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRAN-S93

Detailed Description

Introducing the ACC30DRAN-S93, a high-quality board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures excellent performance even in extreme conditions. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 60 positions, offering ample connectivity options. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. The contact material is gold-plated Beryllium Copper, providing superior conductivity and durability. With a pitch of 2.54mm (.1in) and a tail length of 3.18mm (.125in), it offers precise and secure connections. Operating temperature range of -65 to 150°C ensures reliable performance in harsh environments. The connector is 10.95mm (.431in) in height and 8.38mm (.33in) in width, making it compact yet efficient. Matte Tin termination plating adds to its longevity. Perfect for use in aerospace, defense, and other hi-rel applications, the ACC30DRANS93 is the ideal choice for high-performance PCB connectivity.