ACC30DRAN

Heilind Number:SULACC30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRAN

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ACC30DRAN is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through holes, offer secure and stable connectivity. The gold-plated contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The right-angle orientation and compact dimensions make it suitable for space-constrained installations. With a total of 60 positions and a pitch of 2.54mm, it facilitates efficient board-to-board connections. The matte tin termination plating ensures solderability. Ideal for use in high-reliability electronic systems, this connector is a dependable choice for professionals in various industries.