ACC30DRAS

Heilind Number:SULACC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRAS

Detailed Description

Introducing the ACC30DRAS, a high-performance PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector's full bellow contact type guarantees secure mating. With a pitch of 2.54mm and a tail length of 3.18mm, it provides precise and stable connections. Its matte tin termination plating enhances durability. Meeting strict standards for operating temperature (-65 to 150°C) and height (10.95mm) and width (8.38mm), the ACC30DRAS is ideal for hi-rel applications. Upgrade your board-to-board connections with this top-of-the-line connector.