ACC30DREH-S93

Heilind Number:SULACC30DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DREH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DREH-S93

Detailed Description

The ACC30DREH-S93 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With two rows of 60 positions each, it provides ample connectivity options. The termination method is through eyelets, guaranteeing secure attachment. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation, clearance hole mount type, and full bellow contact type make it easy to install on PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. The Matte Tin termination plating ensures solderability. Whether used in Board-to-Board or Card Edge connections, the ACC30DREH-S93 is a dependable choice for your connectivity needs.