ACC30DREH

Heilind Number:SULACC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DREH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DREH

Detailed Description

Introducing the ACC30DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a rated amperage of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector offers two rows of contacts with a pitch of 2.54mm (.1in), totaling 60 positions for efficient connectivity. Its clearance hole mount type and eyelet termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing reliable performance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The straight orientation, full bellow contact type, and tail length of 5.72mm (.225in) ensure secure connections. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution. Termination plating with matte tin further enhances its durability. With its hi-rel design, the ACC30DREH is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.