ACC30DREN

Heilind Number:SULACC30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DREN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DREN

Detailed Description

The ACC30DREN is a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in all conditions. Featuring two rows and a pitch of 2.54mm, it offers secure connectivity with a voltage rating of 700VAC and an amperage of 3A. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. The termination method is via eyelet, making installation easy. This connector, with a straight orientation and 60 positions, is ideal for board-to-board and card edge connections. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The matte tin termination plating adds to its longevity. With a compact design, measuring 10.95mm in height and 8.38mm in width, this connector is a space-saving solution for your PCB connectivity needs.