ACC30DRES

Heilind Number:SULACC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRES
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRES

Detailed Description

Introducing our ACC30DRES PCB Connector, a high-quality component perfect for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage and 700VAC voltage rating, this connector is ideal for power transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Its eyelet termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. Designed for precision, it boasts a pitch of 2.54mm and a straight orientation. With 60 positions and full bellow contact type, it enables seamless board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures long-lasting use. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC30DRES is a critical component in electronic assemblies. Upgrade your connectivity with this reliable and performance-driven connector.