ACC30DRMD

Heilind Number:SULACC30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRMD

Detailed Description

Introducing the ACC30DRMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction with a 0.1-inch pitch, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it's ideal for demanding environments. The female connector with two rows and 60 positions offers versatile connectivity options. Contact materials of Beryllium Copper and Gold plating guarantee excellent conductivity, while the termination method of Wire Wrap ensures secure attachment. Operating smoothly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industrial settings. The straight orientation and clearance hole mount type facilitate easy installation. Tailored for high-reliability applications, the ACC30DRMD is a top choice for engineers in need of premium connectivity solutions.