| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DRMH |
ACC30DRMH
| Heilind Number: | SULACC30DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC30DRMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 60 female contacts made of PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The contact type, Loop Bellow, and termination method, Wire Wrap, guarantee secure connections, while the 2.54mm pitch facilitates easy integration on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and 14.22mm tail length offer flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable. Ideal for aerospace, defense, and industrial applications, the ACC30DRMH sets a new standard in connectivity.

