ACC30DRMS

Heilind Number:SULACC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRMS

Detailed Description

Introducing the ACC30DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, accommodating 60 positions for secure and reliable connections. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The termination method of Wire Wrap and contact plating of Gold guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it excels in harsh environments. The straight orientation and side hole mount type make installation easy. Ideal for aerospace, defense, and industrial systems, this connector, with a sleek design and a connector height of 15.49mm, is a perfect choice for high-reliability applications. Upgrade your connectivity with the ACC30DRMS.