| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DRMT |
ACC30DRMT
| Heilind Number: | SULACC30DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DRMT |
| ECAD Model: |
Specifications
Detailed Description
The ACC30DRMT is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 60 female contacts, it ensures secure and reliable connections. The PPS and Beryllium Copper construction, along with Gold plating, guarantees excellent conductivity and durability. With a threaded mount type and wire wrap termination method, installation is quick and easy. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the ACC30DRMT for high-reliability board-to-board and card edge connections in your critical systems.

