ACC30DRMZ

Heilind Number:SULACC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRMZ

Detailed Description

Introducing the ACC30DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a female gender, two rows with 60 positions, and a side-hole mount type, it offers versatile connectivity options. The termination method of wire wrap and contact plating of gold further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in various environments. The loop bellow contact type and straight orientation facilitate easy installation. With a tail length of 14.22mm and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ACC30DRMZ for seamless and efficient board-to-board connections in your projects.