ACC30DRSI

Heilind Number:SULACC30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRSI

Detailed Description

Introducing the ACC30DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm, orientation straight, and 60 positions spread across 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Tailored for reliability and performance, the ACC30DRSI is a critical component in mission-critical systems.