ACC30DRSN

Heilind Number:SULACC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRSN

Detailed Description

ACC30DRSN is a high-quality female connector with two rows, suitable for board-to-board PCB applications. Crafted from PPS and Beryllium Copper, this connector ensures robust performance. Featuring a contact pitch of 2.54mm and a loop bellow contact type, it guarantees reliable connectivity. Gold-plated contacts and matte tin termination offer excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suited for demanding environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is easy to integrate. Its straight orientation and thru-hole termination method facilitate hassle-free installation. With 60 positions and a tail length of 4.83mm, it provides ample connectivity options. Ideal for applications requiring high reliability and performance, the ACC30DRSN is a top choice in the realm of connectors.