ACC30DRSS

Heilind Number:SULACC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRSS

Detailed Description

Introducing the ACC30DRSS PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring PPS & Beryllium Copper construction, this female connector offers a secure and reliable interface. With a dual-row design and side hole mount, it ensures efficient PCB integration. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, suitable for high-speed data transmission. Operating at up to 700 VAC and 3 A, it meets stringent power requirements. The loop bellow contact type and straight orientation facilitate easy mating. With 60 positions and a pitch of 2.54 mm, it offers ample connectivity options. Its -65 to 150 °C operating temperature range and matte tin termination plating make it suitable for a wide range of applications. Trust the ACC30DRSS for robust board-to-board and card edge connections in demanding environments.