ACC30DRST

Heilind Number:SULACC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRST

Detailed Description

Introducing the ACC30DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity with a voltage rating of 700 VAC and a current handling capacity of 3A. Featuring threaded mounting and through-hole termination, it ensures secure and stable attachment to PCBs. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. With a contact type of loop bellow and 60 positions, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while providing high performance. The matte tin termination plating ensures reliable soldering. Perfect for aerospace, military, and industrial applications, the ACC30DRST is a top choice for engineers seeking quality and reliability in their connectivity solutions.