ACC30DRTI-S13

Heilind Number:SULACC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRTI-S13

Detailed Description

Introducing the ACC30DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission capabilities. The female connector with two rows and a threaded mount type is easy to install, while the termination method of Card Extender guarantees secure connections. Its Full Bellow contact type and gold plating ensure low contact resistance and long-term reliability. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in diverse industrial settings. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for PCB connectivity. The termination plating of Matte Tin further enhances its durability. Whether for aerospace, defense, or industrial applications, the ACC30DRTIS13 is the ultimate choice for high-reliability connectivity needs.