ACC30DRTI-S93

Heilind Number:SULACC30DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC30DRTI-S93

Detailed Description

ACC30DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 60 positions, with a pitch of 2.54mm, and termination via threaded holes. Contacts are made of Beryllium Copper with gold plating for optimal signal transfer. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Termination plating with matte tin ensures long-term reliability. This connector is perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.