ACC30DRTN

Heilind Number:SULACC30DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRTN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRTN

Detailed Description

This high-quality PCB connector, featuring a female gender and two rows of 60 positions, is designed for reliable electronic connections in demanding applications. Crafted with PPS and Beryllium Copper materials, it ensures robust performance and longevity. The termination method of Thru Hole, along with Full Bellow contact type and Gold plating, guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and data transmission. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient for PCB integration. The Matte Tin termination plating provides corrosion resistance, further enhancing its durability. Perfect for board-to-board and card edge connections, this ACC30DRTN connector is a dependable solution for your connectivity needs.