ACC30DRTS

Heilind Number:SULACC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRTS

Detailed Description

The ACC30DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows, each with 60 positions, allowing for versatile connectivity options. Its side hole mount and thru-hole termination method offer secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets the requirements of various industries. The connector's straight orientation, full bellow contact type, and 10.95mm height make it easy to integrate into electronic systems. Overall, the ACC30DRTS is a top choice for applications where performance and durability are paramount.