ACC30DRXI

Heilind Number:SULACC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DRXI

Detailed Description

Introducing the ACC30DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender of Female and a threaded mount type, this connector ensures secure and reliable connectivity in two rows with a pitch of 2.54mm (.1 in). With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability even in harsh environments. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the most stringent power requirements. The straight orientation, full bellow contact type, and termination method of thru-hole with matte tin plating further enhance its functionality. With 60 positions and a tail length of 4.7mm (.185 in), it offers ample connectivity options. Its wide operating temperature range of -65 to 150°C makes it suitable for a variety of applications. Compact in size, with a height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it is ideal for space-constrained designs. The ACC30DRXI is the perfect solution for high-reliability interconnectivity in aerospace, defense, telecommunications, and industrial electronics.