| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DRXN |
ACC30DRXN
| Heilind Number: | SULACC30DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC30DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 contacts each, this connector ensures secure and reliable connections in your electronic systems. Crafted with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the 700VAC voltage rating ensures safe operation. Featuring a straight orientation and thru-hole termination method, installation is convenient and efficient. With an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Trust the ACC30DRXN for seamless connectivity in your projects.

