ACC30DRYN-S13

Heilind Number:SULACC30DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRYN-S13

Detailed Description

Introducing the ACC30DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 60 positions, offering ample connectivity options. The termination method is via card extender, and contact plating is gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving installation. The termination plating is matte tin, ensuring durability and longevity. Whether used in aerospace, defense, or industrial applications, the ACC30DRYNS13 guarantees high-reliability performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.