ACC30DRYN-S93

Heilind Number:SULACC30DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DRYN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DRYN-S93

Detailed Description

The ACC30DRYNS93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts, this connector ensures secure and reliable connectivity. Constructed with PPS and Beryllium Copper, it offers excellent durability and resistance to extreme temperatures ranging from -65°C to 150°C. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's straight orientation and 2.54mm pitch make it easy to integrate into various PCB layouts. Its compact design, with a height of 10.95mm and width of 8.38mm, conserves space while delivering high performance. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for applications where reliability is paramount, the ACC30DRYNS93 excels in industries such as aerospace, defense, and telecommunications.