| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC30DRYN |
ACC30DRYN
| Heilind Number: | SULACC30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DRYN |
| ECAD Model: |
Specifications
Detailed Description
The ACC30DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 60 female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The contact plating of gold and termination plating of matte tin enhance durability and signal integrity. Operating at a wide temperature range of -65 to 150°C, it offers robust performance in harsh environments. Its straight orientation and no mounting design facilitate easy installation. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial electronics. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Trust the ACC30DRYN for seamless connectivity in your critical systems.

