ACC30DSXI

Heilind Number:SULACC30DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC30DSXI

Detailed Description

Introducing the ACC30DSXI, a high-performance board-to-board connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The 30-position connector, with a single row design and 2.54mm pitch, offers versatile connectivity options. Its gold-plated contacts and full bellow contact type guarantee low contact resistance and enhanced durability. The threaded mounting and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on the board. Trust the ACC30DSXI for high-reliability connections in your electronic designs.