| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC30DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACC30DSXN |
ACC30DSXN
| Heilind Number: | SULACC30DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC30DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC30DSXN, a high-performance board to board PCB connector designed for precision applications. Featuring a sleek and compact form factor, this connector is ideal for space-constrained designs. With a female gender and 30 positions, it offers seamless connectivity for your electronic devices. The PPS and Beryllium Copper construction ensures durability and reliability, while the gold contact plating guarantees optimal conductivity. Operating at an impressive 700 VAC and with a current rating of 3A, it's perfect for demanding environments. The thru-hole termination method and straight orientation make installation a breeze. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in various industries. Trust in the ACC30DSXN for efficient and secure board-to-board connections.

