ACC30DTAD

Heilind Number:SULACC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DTAD

Detailed Description

Introducing the ACC30DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PPS and Beryllium Copper materials, this female connector ensures robust and reliable signal transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. Featuring two rows of 60 gold-plated contacts in a right-angle orientation, it offers seamless integration into your electronic assemblies. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With a pitch of 2.54mm and an operating temperature range spanning from -65 to 150°C, this connector is ideal for applications requiring high-speed data transfer and resilience to extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Trust in the ACC30DTAD for superior performance in your connectivity solutions.