ACC30DTAN

Heilind Number:SULACC30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DTAN

Detailed Description

Introducing the ACC30DTAN, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a gender-specific female orientation with two rows for seamless connectivity, this connector ensures secure and efficient data transmission. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it guarantees optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most demanding electrical requirements. The innovative loop bellow contact type and right-angle orientation further enhance its versatility in various applications. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is a dependable solution for critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The termination method of thru-hole mounting and matte tin plating ensure effortless installation and long-term performance. With 60 positions and a tail length of 2.54mm, it offers ample connectivity options. Ideal for aerospace, defense, and industrial applications, the ACC30DTAN guarantees high reliability in even the harshest environments. Trust in this connector for seamless and durable board-to-board connections.