ACC30DTBN-S664

Heilind Number:SULACC30DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTBN-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DTBN-S664

Detailed Description

ACC30DTBN-S664 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender, 2 rows with 60 positions, and right-angle orientation, it allows for efficient PCB connections. The termination method of Thru Hole with Matte Tin plating ensures secure and stable soldering. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 150 °C and rated for 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 11.94 mm, makes it ideal for space-constrained applications. Overall, the ACC30DTBNS664 offers high-quality performance in a small form factor, making it a reliable choice for your connectivity needs.