ACC30DTBS

Heilind Number:SULACC30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DTBS

Detailed Description

The ACC30DTBS PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a dual-row, right-angle orientation with side hole mounting, this connector offers secure and efficient connectivity. With 60 female contacts made of PPS and Beryllium Copper, plated with gold for optimal conductivity, it ensures reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and data-intensive systems. Its loop bellow contact design guarantees durability even in harsh environments, with a wide operating temperature range of -65 to 150°C. The termination method, thru-hole with matte tin plating, provides easy and durable installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The ACC30DTBS is part of our extensive range of high-quality board-to-board connectors, ensuring seamless integration in your electronic designs.