ACC30DTKD

Heilind Number:SULACC30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DTKD

Detailed Description

Introducing the ACC30DTKD, a high-performance Board To Board PCB Connector designed for demanding applications. With a gender specification of Female and featuring two rows, this connector ensures secure and efficient connectivity. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The termination method of Thru Hole and mount type of Clearance Hole offer easy installation on PCBs. Its Loop Bellow contact type and straight orientation further enhance its versatility. With 60 positions and a pitch of 2.54mm, this connector accommodates multiple connections. Rated for an extensive temperature range of -65 to 150°C, it is highly reliable in harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Tailored for both PPS and Beryllium Copper compatibility, the ACC30DTKD is a top choice for engineers seeking premium connectivity solutions.