ACC30DTKH

Heilind Number:SULACC30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DTKH

Detailed Description

Introducing the ACC30DTKH, a high-performance board-to-board PCB connector designed for rigorous applications. This connector features PPS and beryllium copper construction, ensuring durability and excellent conductivity. With a maximum amperage of 3A and a voltage rating of 700 VAC, it offers reliable power transmission. The female gender, dual-row design with 60 positions, and 2.54mm pitch make it versatile for various connectivity needs. Gold-plated beryllium copper contacts guarantee optimal signal transfer, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation facilitate easy installation on PCBs. Boasting a compact size with dimensions of 15.49mm (H) x 9.4mm (W) and a low connector height of 0.61 inches, it saves space while providing efficient connectivity. Trust the ACC30DTKH for high-reliability connections in aerospace, defense, and industrial applications.