ACC30DTMD-S664

Heilind Number:SULACC30DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTMD-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC30DTMD-S664

Detailed Description

Introducing the ACC30DTMD-S664, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable performance even in harsh environments. Featuring two rows with 60 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The contact type, Loop Bellow, and right-angle orientation offer versatility in mounting options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. Its compact design, measuring just 15.49mm in height and 11.94mm in width, makes it ideal for space-constrained applications. Trust the ACC30DTMD-S664 for secure and efficient board-to-board connectivity in your projects.