ACC30DTMD

Heilind Number:SULACC30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DTMD

Detailed Description

Introducing the ACC30DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial settings. With a low amperage rating of 3A and voltage capability of 700VAC, it meets stringent safety standards. The gold-plated contact material guarantees excellent signal transmission, while the loop bellow contact type provides secure mating. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. With a clearance hole mount and thru-hole termination method, installation is easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Boasting 60 positions and a tail length of 6.35mm, it offers ample connectivity options. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or telecommunications, the ACC30DTMD is a reliable solution for your connectivity needs.