ACC30DTMH

Heilind Number:SULACC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DTMH

Detailed Description

Introducing the ACC30DTMH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. The 60 positions, female gender, with 2 rows and a 2.54mm pitch, offer versatile connectivity options. Gold-plated contacts and a loop bellow contact type guarantee excellent signal integrity, while the right-angle orientation and clearance hole mount type enable easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150 °C and rated for 700 VAC, this connector is suitable for a wide range of applications. Compliant with stringent quality standards, including matte tin termination plating, it guarantees long-term performance. Perfect for use in aerospace, defense, and industrial applications, the ACC30DTMH is the ideal choice for high-reliability connectivity solutions.