ACC30DTMI

Heilind Number:SULACC30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DTMI

Detailed Description

Introducing the ACC30DTMI, a high-performance PCB connector designed for industrial applications. This female connector features two rows, with a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable connectivity. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The contact type, Loop Bellow, guarantees stable connections even in demanding environments. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for rugged use. Its right-angle orientation and 60 positions make it versatile for various PCB setups. The matte tin termination plating further enhances its performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACC30DTMI is a top choice for professionals seeking reliable and high-quality connectivity solutions.