ACC30DTMT

Heilind Number:SULACC30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC30DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC30DTMT

Detailed Description

Introducing the ACC30DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated contact pins on a loop bellow design guarantee optimal conductivity. With 60 positions and 2.54mm pitch, it offers high-density interconnect solutions. Operating within a wide temperature range of -65 to 150°C, it is suitable for industrial and aerospace applications. The termination method of thru-hole with matte tin plating provides secure and durable soldering. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The ACC30DTMT is the perfect choice for mission-critical systems requiring high reliability and performance.