ACC31DCKD

Heilind Number:SULACC31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DCKD

Detailed Description

The ACC31DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 62 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of beryllium copper with gold plating, providing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The straight orientation and clearance hole mount type make installation easy and efficient. Matte tin termination plating offers added protection against corrosion. Compact in size with a height of only 15.49mm and a width of 9.4mm, the ACC31DCKD is ideal for space-constrained applications. Trust in this connector for high-reliability performance in your electronic systems.