ACC31DCKI-S288

Heilind Number:SULACC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DCKI-S288

Detailed Description

Introducing the ACC31DCKI-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 62 positions, ensuring secure and efficient connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable performance, even in extreme operating temperatures ranging from -65 to 150°C. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation make it suitable for various PCB designs. With a voltage rating of 700 VAC and amperage of 3A, this connector meets high-power requirements with ease. The termination method of card extender with matte tin plating ensures easy installation and robust connections. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering superior performance. Ideal for aerospace, military, and industrial applications, the ACC31DCKI-S288 is a reliable solution for your connectivity needs.