ACC31DCKI

Heilind Number:SULACC31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DCKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DCKI

Detailed Description

The ACC31DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a 3A amperage rating and 700VAC voltage, it offers robust power transmission capabilities. This female connector, with two rows and a threaded mount type, guarantees secure and stable connections. Utilizing a thru-hole termination method and gold contact plating, it ensures excellent conductivity. The 62-position Loop Bellow contacts, with a pitch of 2.54mm, provide precise and efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. The termination plating of Matte Tin further enhances its performance and longevity. Perfect for use in aerospace, defense, and industrial applications, the ACC31DCKI sets a new standard for connectivity in high-reliability systems.