ACC31DCKN

Heilind Number:SULACC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DCKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DCKN

Detailed Description

ACC31DCKN features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female gender, this connector offers a secure fit with two rows and no mounting required. The termination method of Thru Hole enhances ease of installation. Contact materials of Beryllium Copper with Gold plating provide excellent conductivity. With a pitch of 2.54 mm, it accommodates precise connections. Rated for 700 VAC, it guarantees safe operation. The Loop Bellow contact type and straight orientation further enhance its functionality. With 62 positions and a tail length of 4.83 mm, it suits various applications. Operating in a temperature range of -65 to 150 °C, it withstands harsh environments. The compact dimensions of 15.49 mm height and 9.4 mm width make it space-efficient. Termination plating with Matte Tin offers corrosion resistance. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it suitable for diverse PCB applications. Non-hi-rel certified, it is ideal for standard usage. In summary, the ACC31DCKN connector combines high-quality materials, precise engineering, and versatile design, making it a reliable choice for your connectivity needs.