ACC31DCKS-S288

Heilind Number:SULACC31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC31DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC31DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC31DCKS-S288

Detailed Description

The ACC31DCKSS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures excellent signal transmission with a current rating of 3A and voltage capability of 700VAC. The termination method is through card extender with side hole mount type, making it easy to install. Its loop bellow contact type and straddle orientation further enhance its durability and stability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and space-efficient connection solution. The termination plating of matte tin adds to its longevity. Ideal for aerospace, military, and industrial applications, the ACC31DCKSS288 ensures high reliability and performance in critical systems.